+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10684

Display: TFT; 2.8"; 320x240; Window dimensions: 57.6x43.2mm


Manufacturer: WAVESHARE

Manufacturer part number:
10684
TME Symbol:
WSH-10684

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Screen size
2.8"
Display resolution
320x240
No. of colours
65k
Window dimensions (H x W)
57.6x43.2mm
Dimensions
73.3x55.3mm
Interface
SPI
Kind of controller
XPT2046
Connection
pin header
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight53.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
10684
0 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 3 pcs - 14.61 USDGross price for quantities from 3 pcs - 14.61 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.