+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11870

Display: TFT; 10.1"; 1024x600; Illumin: LED; 235.08x161.51mm

Manufacturer: WAVESHARE

Manufacturer part number:
11870
TME Symbol:
WSH-11870

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1024x600
Illumination
LED
Dimensions
235.08x161.51mm
Interface
HDMI
Connector pinout layout
2x13
Number of pins
26
Backlight colour
white
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • connectors
  • display
  • screw x4
  • touch pen
Gross weight633.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
11870
20 in TME stock
Net price for quantities from 1 pcs - 76.30 USDGross price for quantities from 1 pcs - 76.30 USD
Net price for quantities from 3 pcs - 73.61 USDGross price for quantities from 3 pcs - 73.61 USD
No. of pieces (Multiplicity: 1)