+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12561

Display: e-paper; 1.54"; 200x200; Window dimensions: 27.6x27.6mm


Manufacturer: WAVESHARE

Manufacturer part number:
12561
TME Symbol:
WSH-12561

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
1.54"
Display resolution
200x200
Window dimensions (H x W)
27.6x27.6mm
Dimensions
31.8x37.32x1.05mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Supply voltage
  • 3.3V DC
Gross weight11.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
12561
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 25 pcs - 5.96 USDGross price for quantities from 25 pcs - 5.96 USD
Packaging method by the manufacturer:Bag = 5 pcsCardboard = 10 pcsCardboard = 20 pcs