+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12824

Display: TFT; 3.5"; 480x320; Illumin: LED; 85.01x56.41mm; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
12824
TME Symbol:
WSH-12824

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
480x320
Illumination
LED
Dimensions
85.01x56.41mm
Interface
HDMI
Connector pinout layout
2x13
Number of pins
26
Backlight colour
white
Related items
RPI-4B-4G
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • display
  • HDMI socket
  • heatsink
  • touch pen
Gross weight102.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
12824
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.10 USDGross price for quantities from 1 pcs - 37.10 USD
Net price for quantities from 3 pcs - 33.99 USDGross price for quantities from 3 pcs - 33.99 USD
Net price for quantities from 10 pcs - 32.08 USDGross price for quantities from 10 pcs - 32.08 USD