+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12956

Display: e-paper; 2.9"; 296x128; Window dimensions: 66.89x29.05mm


Manufacturer: WAVESHARE

Manufacturer part number:
12956
TME Symbol:
WSH-12956

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.9"
Display resolution
296x128
Window dimensions (H x W)
66.89x29.05mm
Dimensions
89.5x38mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Supply voltage
  • 3.3V DC
Gross weight50.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
12956
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
Net price for quantities from 3 pcs - 16.56 USDGross price for quantities from 3 pcs - 16.56 USD
Net price for quantities from 10 pcs - 14.59 USDGross price for quantities from 10 pcs - 14.59 USD