+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13186

Display: e-paper; 4.2"; 400x300; Window dimensions: 84.8x63.6mm


Manufacturer: WAVESHARE

Manufacturer part number:
13186
TME Symbol:
WSH-13186

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
4.2"
Display resolution
400x300
Window dimensions (H x W)
84.8x63.6mm
Dimensions
90.1x77x1.18mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Supply voltage
  • 3.3V DC
Gross weight21.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
13186
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 3 pcs - 19.41 USDGross price for quantities from 3 pcs - 19.41 USD
Net price for quantities from 10 pcs - 19.11 USDGross price for quantities from 10 pcs - 19.11 USD
Packaging method by the manufacturer:Cardboard = 2 pcsCardboard = 5 pcsCardboard = 10 pcs