+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13892

Display: TFT; 1.8"; 128x160; Illumin: LED; 56.5x34mm; RGB; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
13892
TME Symbol:
WSH-13892

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
1.8"
Display resolution
128x160
Illumination
LED
No. of colours
256k
Dimensions
56.5x34mm
Operating temperature
-30...85°C
Colour
RGB
Interface
SPI
Kind of controller
ST7735S
Connection
pin strips
Related items
RPI-4B-4G
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3V DC
Kit contents
  • cable
  • display module
Gross weight32.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
13892
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD