+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14300

Display: TFT; 5"; 800x480; 121x89.48mm; RGB; Interface: HDMI,VGA


Manufacturer: WAVESHARE

Manufacturer part number:
14300
TME Symbol:
WSH-14300

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Dimensions
121x89.48mm
Colour
RGB
Connection
HDMI, Jack 3.5mm socket, USB
Related items
RPI-4B-4G
Touchpad
capacitive
Application - series/manufacturer
Raspberry Pi
Interface
  • HDMI
  • VGA
Supply voltage
  • 5V DC
Kit contents
  • display
  • HDMI cable
  • screw x4
  • USB A - USB B cable
Gross weight272.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
14300
9 in TME stock
Net price for quantities from 1 pcs - 51.90 USDGross price for quantities from 1 pcs - 51.90 USD
Net price for quantities from 3 pcs - 47.30 USDGross price for quantities from 3 pcs - 47.30 USD
Net price for quantities from 10 pcs - 46.60 USDGross price for quantities from 10 pcs - 46.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.