+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14972

Display: LCD; graphical,matrix IPS; 240x240; 65x30.2mm; 1.3"

Manufacturer: WAVESHARE

Manufacturer part number:
14972
TME Symbol:
WSH-14972

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x240
Dimensions
65x30.2mm
Screen size
1.3"
Kind of controller
ST7789
Number of pins
40
Connector pinout layout
1x40
Interface
SPI
Kit contents
mounting screws
Application - series/manufacturer
Raspberry Pi
Touchpad
none
Supply voltage
  • 3.3V DC
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
14972
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 3 pcs - 12.61 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.