+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15811

Display: LCD; graphical; 480x320; 55.6x85.42mm; 3.5"; 3.3VDC,5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
15811
TME Symbol:
WSH-15811

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
480x320
Dimensions
55.6x85.42mm
Screen size
3.5"
Interface
SPI
Application - series/manufacturer
Raspberry Pi
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
15811
0 in TME stock
Net price for quantities from 1 pcs - 19.93 USDGross price for quantities from 1 pcs - 19.93 USD
Net price for quantities from 3 pcs - 19.47 USDGross price for quantities from 3 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.