+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15867

Display: LCD; graphical,matrix IPS; 240x240; 45x31mm; 1.3"; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
15867
TME Symbol:
WSH-15867

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x240
Dimensions
45x31mm
Window dimensions (H x W)
23.4x23.4mm
Screen size
1.3"
Kind of controller
ST7789
Interface
SPI
Kit contents
8pin cable
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
15867
9 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.