+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15868

Display: LCD; graphical,matrix IPS; 160x80; 32.5x26mm; 0.96"; LED


Manufacturer: WAVESHARE

Manufacturer part number:
15868
TME Symbol:
WSH-15868

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
160x80
Dimensions
32.5x26mm
Window dimensions (H x W)
21.7x10.8mm
Screen size
0.96"
Illumination
LED
Number of pins
8
Interface
SPI
No. of colours
65k
Colour
RGB
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
15868
12 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.