+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16249

Display: LCD; graphical,matrix IPS; 800x480; 106.1x67.8mm; 4.3"


Manufacturer: WAVESHARE

Manufacturer part number:
16249
TME Symbol:
WSH-16249

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
800x480
Dimensions
106.1x67.8mm
Window dimensions (H x W)
95.04x53.86mm
Screen size
4.3"
No. of colours
16.7M
Touchpad
capacitive
Supply voltage
  • 5V DC
Interface
  • 24bit RGB
  • I2C
Gross weight163.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
16249
7 in TME stock
Net price for quantities from 1 pcs - 27.18 USDGross price for quantities from 1 pcs - 27.18 USD
Net price for quantities from 3 pcs - 26.89 USDGross price for quantities from 3 pcs - 26.89 USD
Net price for quantities from 10 pcs - 26.29 USDGross price for quantities from 10 pcs - 26.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.