+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16340

Display: LCD; matrix IPS; 800x480; 76.54x98.58mm; 4"; LED; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
16340
TME Symbol:
WSH-16340

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
800x480
Dimensions
76.54x98.58mm
Window dimensions (H x W)
88.55x53.24mm
Screen size
4"
Illumination
LED
Interface
HDMI
Colour
RGB
Touchpad
resistance
Gross weight123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
16340
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.80 USDGross price for quantities from 1 pcs - 34.80 USD
Net price for quantities from 3 pcs - 32.51 USDGross price for quantities from 3 pcs - 32.51 USD
Net price for quantities from 10 pcs - 31.86 USDGross price for quantities from 10 pcs - 31.86 USD