+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18205

Display: LCD; graphical,matrix IPS; 1920x1080; 279.5x177.09mm


Manufacturer: WAVESHARE

Manufacturer part number:
18205
TME Symbol:
WSH-18205

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
1920x1080
Dimensions
279.5x177.09mm
Window dimensions (H x W)
256.32x144.18mm
Screen size
11.6"
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, Jack 3.5mm socket, USB
Supply voltage
  • 12V DC
Interface
  • HDMI
  • USB
Kit contents
  • HDMI cable
  • holder
  • Micro HDMI - HDMI adapter
  • USB A - USB B micro cable
Gross weight1.0281 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
18205
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.00 USDGross price for quantities from 1 pcs - 150.00 USD