+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18207

Display: LCD; graphical; 1920x1080; 359.5x223.75x3.1mm; 15.6"; LED


Manufacturer: WAVESHARE

Manufacturer part number:
18207
TME Symbol:
WSH-18207

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
1920x1080
Dimensions
359.5x223.75x3.1mm
Screen size
15.6"
Illumination
LED
Backlight colour
white
Interface
HDMI
Contrast
1000:1
No. of colours
16.7M
Application
personal computer
Application - series/manufacturer
PS4, Raspberry Pi, Xbox360
Touchpad
capacitive
Related items
RPI-4B-4G
Supply voltage
  • 3.3V DC
Kit contents
  • base
  • display
  • HDMI cable
  • Micro HDMI - HDMI adapter
  • USB A - USB B micro cable
Gross weight1.4591 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules WAVESHARE,
*
18207
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.00 USDGross price for quantities from 1 pcs - 160.00 USD