+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18231

Display: LCD; graphical,matrix IPS; 240x135; 32x35mm; 1.14"; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
18231
TME Symbol:
WSH-18231

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x135
Dimensions
32x35mm
Window dimensions (H x W)
24.91x14.86mm
Screen size
1.14"
Kind of controller
ST7789
Interface
SPI
Kit contents
8pin cable
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Arduino, Raspberry Pi
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
18231
12 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.