+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18396

Display: LCD; graphical; 800x480; 121x76mm; 5"; Interface: DSI,I2C


Manufacturer: WAVESHARE

Manufacturer part number:
18396
TME Symbol:
WSH-18396

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Dimensions
121x76mm
Screen size
5"
Application - series/manufacturer
Raspberry Pi, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B
Touchpad
capacitive
Related items
RPI-4B-4G
Connection
FPC
Interface
  • DSI
  • I2C
Kit contents
  • 15pin cable
  • display
  • mounting screws
Gross weight200.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
18396
39 in TME stock
Net price for quantities from 1 pcs - 43.30 USDGross price for quantities from 1 pcs - 43.30 USD
Net price for quantities from 3 pcs - 38.21 USDGross price for quantities from 3 pcs - 38.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.