+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18401

Display: e-paper; 2.66"; 296x152; Dim: 37x83.5x1mm; black-white


Manufacturer: WAVESHARE

Manufacturer part number:
18401
TME Symbol:
WSH-18401

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.66"
Display resolution
296x152
Window dimensions (H x W)
30.704x60.088mm
Dimensions
37x83.5x1mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Supply voltage
  • 3.3V DC
Gross weight19.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
18401
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
Net price for quantities from 10 pcs - 7.82 USDGross price for quantities from 10 pcs - 7.82 USD
Packaging method by the manufacturer:Cardboard = 5 pcs