+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19406

Display: e-paper; 2.13"; 250x122; Window dimensions: 48.55x23.7mm


Manufacturer: WAVESHARE

Manufacturer part number:
19406
TME Symbol:
WSH-19406

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.13"
Display resolution
250x122
Window dimensions (H x W)
48.55x23.7mm
Dimensions
65x30.5mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Related items
RPI-PICO
Supply voltage
  • 3.3V DC
Gross weight16.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
19406
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 3 pcs - 14.30 USDGross price for quantities from 3 pcs - 14.30 USD
Packaging method by the manufacturer:Cardboard = 5 pcs