+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19408

Display: e-paper; 2.9"; 296x128; Window dimensions: 66.89x29.05mm


Manufacturer: WAVESHARE

Manufacturer part number:
19408
TME Symbol:
WSH-19408

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.9"
Display resolution
296x128
Window dimensions (H x W)
66.89x29.05mm
Dimensions
82x38mm
Kind of display
graphical
Colour
black-white
Interface
3/4-wire SPI
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Application - series/manufacturer
Raspberry Pi
Related items
RPI-PICO
Supply voltage
  • 3.3...5V DC
Gross weight60.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: E-paper WAVESHARE,
*
19408
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 3 pcs - 16.00 USDGross price for quantities from 3 pcs - 16.00 USD