+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19650

Display: LCD; graphical,matrix IPS; 240x240; 52x26.5mm; 1.3"


Manufacturer: WAVESHARE

Manufacturer part number:
19650
TME Symbol:
WSH-19650

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x240
Dimensions
52x26.5mm
Window dimensions (H x W)
23.4x23.4mm
Screen size
1.3"
Kind of controller
ST7789
Number of pins
40
Connector pinout layout
1x40
Interface
SPI
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Raspberry Pi Pico
Touchpad
none
Supply voltage
  • 2.6...5.5V DC
Gross weight18.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19650
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.