+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19653

Display: LCD; graphical; 160x80; 52x25mm; 0.96"; PIN: 40; 2x20; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
19653
TME Symbol:
WSH-19653

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
160x80
Dimensions
52x25mm
Window dimensions (H x W)
21.7x10.8mm
Screen size
0.96"
Kind of controller
ST7735S
Number of pins
40
Connector pinout layout
2x20
Interface
SPI
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Raspberry Pi Pico
Touchpad
none
Supply voltage
  • 2.6...5.5V DC
Gross weight16.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19653
1 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 3 pcs - 7.00 USDGross price for quantities from 3 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.