+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19742

Display: LCD; matrix IPS; 720x720; 4"; Touchpad: capacitive

Manufacturer: WAVESHARE

Manufacturer part number:
19742
TME Symbol:
WSH-19742

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
720x720
Screen size
4"
Touchpad
capacitive
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
19742
0 in TME stock
Net price for quantities from 1 pcs - 48.26 USDGross price for quantities from 1 pcs - 48.26 USD
Net price for quantities from 3 pcs - 46.86 USDGross price for quantities from 3 pcs - 46.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.