+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19907

Display: LCD; graphical,matrix IPS; 480x320; 86x57.2mm; 3.5"


Manufacturer: WAVESHARE

Manufacturer part number:
19907
TME Symbol:
WSH-19907

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
480x320
Dimensions
86x57.2mm
Window dimensions (H x W)
73.44x48.96mm
Screen size
3.5"
Kind of controller
ILI9488
Number of pins
40
Connector pinout layout
1x40
Interface
SPI
Kit contents
mounting screws
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Raspberry Pi Pico
Touchpad
resistance
Supply voltage
  • 5V DC
Gross weight80.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19907
3 in TME stock
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 23.40 USD
Net price for quantities from 10 pcs - 22.60 USDGross price for quantities from 10 pcs - 22.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.