+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20109

Display: LCD; graphical; 800x480; 5"; Interface: HDMI


Manufacturer: WAVESHARE

Manufacturer part number:
20109
TME Symbol:
WSH-20109

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
800x480
Screen size
5"
Interface
HDMI
Touchpad
capacitive
Gross weight271 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
20109
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.77 USDGross price for quantities from 1 pcs - 47.77 USD
Net price for quantities from 3 pcs - 45.92 USDGross price for quantities from 3 pcs - 45.92 USD