+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20330

Display: LCD; matrix IPS; 160x80; 21x51mm; 0.96"; LED; PIN: 42; RGB


Manufacturer: WAVESHARE

Manufacturer part number:
20330
TME Symbol:
WSH-20330

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
160x80
Dimensions
21x51mm
Screen size
0.96"
Illumination
LED
Number of pins
42
No. of colours
65k
Colour
RGB
Touchpad
none
Connection
USB C
Supply voltage
  • 3.3V DC
Interface
  • ADC
  • I2C
  • PWM
  • SPI
  • UART
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
20330
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD