+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20891

Display: OLED; 0.91"; 128x32; 3.3VDC,5VDC; Controller: SSD1306

Manufacturer: WAVESHARE

Manufacturer part number:
20891
TME Symbol:
WSH-20891

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.91"
Display resolution
128x32
Kind of controller
SSD1306
Interface
I2C
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi, STM32
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
20891
0 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.