+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21316

Display: LCD; matrix IPS; 480x640; 56x66.5mm; 2.8"; LED; 5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
21316
TME Symbol:
WSH-21316

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
480x640
Dimensions
56x66.5mm
Window dimensions (H x W)
43.6x58mm
Screen size
2.8"
Illumination
LED
Application
personal computer
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
capacitive
Connection
HDMI, USB C
Supply voltage
  • 5V DC
Interface
  • HDMI
  • I2C
  • USB C
Kit contents
  • display module
  • HDMI B adapter
  • HDMI cable
  • HDMI C adapter
  • USB A - USB C cable
Gross weight210.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
21316
0 in TME stock
Net price for quantities from 1 pcs - 46.31 USDGross price for quantities from 1 pcs - 46.31 USD
Net price for quantities from 3 pcs - 43.20 USDGross price for quantities from 3 pcs - 43.20 USD
Net price for quantities from 10 pcs - 40.47 USDGross price for quantities from 10 pcs - 40.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.