+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22520

Display: LCD; matrix IPS; 1024x600; 170x265mm; 10.1"; LED; PIN: 40


Manufacturer: WAVESHARE

Manufacturer part number:
22520
TME Symbol:
WSH-22520

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
1024x600
Dimensions
170x265mm
Window dimensions (H x W)
125.28x223mm
Screen size
10.1"
Illumination
LED
Kind of controller
GT7385
Number of pins
40
Connector pinout layout
1x40
Interface
I2C
Operating temperature
0...70°C
Colour
RGB
Application - series/manufacturer
STM32
Touchpad
capacitive
Connection
FFC/FPC
Supply voltage
  • 5V DC
Kit contents
  • 40pin FFC cable
  • display module
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
22520
0 in TME stock
Net price for quantities from 1 pcs - 74.30 USDGross price for quantities from 1 pcs - 74.30 USD
Net price for quantities from 3 pcs - 73.54 USDGross price for quantities from 3 pcs - 73.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.