+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22545

Display: OLED; 1.51"; 128x64; Dim: 27.22x42.04mm; blue (bright)


Manufacturer: WAVESHARE

Manufacturer part number:
22545
TME Symbol:
WSH-22545

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.51"
Display resolution
128x64
Dimensions
27.22x42.04mm
Window dimensions (H x W)
15.32x35.05mm
Colour
blue (bright)
Number of pins
7
Kind of controller
SSD1309
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
  • mounting screws
Gross weight32.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
22545
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.03 USDGross price for quantities from 1 pcs - 20.03 USD
Net price for quantities from 3 pcs - 18.74 USDGross price for quantities from 3 pcs - 18.74 USD
Net price for quantities from 10 pcs - 17.49 USDGross price for quantities from 10 pcs - 17.49 USD