+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24101

Display: OLED; 0.96"; 128x64; Dim: 26x26mm; yellow-blue; PIN: 7


Manufacturer: WAVESHARE

Manufacturer part number:
24101
TME Symbol:
WSH-24101

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.96"
Display resolution
128x64
Dimensions
26x26mm
Window dimensions (H x W)
11.18x21.74mm
Colour
yellow-blue
Number of pins
7
Kind of controller
SSD1315
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
24101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.78 USDGross price for quantities from 3 pcs - 3.78 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD