+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24382

Display: LCD; matrix IPS; 240x280; 31.5x39mm; 1.69"; LED; PIN: 8

Manufacturer: WAVESHARE

Manufacturer part number:
24382
TME Symbol:
WSH-24382

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
240x280
Dimensions
31.5x39mm
Window dimensions (H x W)
27.97x32.63mm
Screen size
1.69"
Illumination
LED
Kind of controller
ST7789V2
Number of pins
8
Connector pinout layout
1x8
Interface
SPI
No. of colours
262k
Colour
RGB
Application - series/manufacturer
Arduino, Raspberry Pi, STM32
Touchpad
none
Connection
FFC/FPC
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • 8pin GH1.25 cable
  • display module
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
24382
0 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.