+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24580

Display: LCD; matrix IPS; 240x240; 40.36x38.51mm; 1.28"; LED; 1x12

Manufacturer: WAVESHARE

Manufacturer part number:
24580
TME Symbol:
WSH-24580

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
240x240
Dimensions
40.36x38.51mm
Window dimensions (H x W)
35.67x35.67mm
Screen size
1.28"
Illumination
LED
Kind of controller
GC9A01A
Number of pins
12
Connector pinout layout
1x12
No. of colours
65k
Colour
RGB
Touchpad
capacitive
Connection
FFC/FPC, USB C
Interface
  • I2C
  • SPI
Kit contents
  • 12pin SH1 cable
  • display module
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules WAVESHARE,
*
24580
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 21.49 USDGross price for quantities from 3 pcs - 21.49 USD
No. of pieces (Multiplicity: 1)