+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24691

Display: OLED; 1.27"; 128x96; Dim: 29x42.2mm; RGB; PIN: 7; 3.3÷5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
24691
TME Symbol:
WSH-24691

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.27"
Display resolution
128x96
Dimensions
29x42.2mm
Window dimensions (H x W)
19.28mmx25708µm
Colour
RGB
Number of pins
7
Kind of controller
SSD1351
Interface
3/4-wire SPI
No. of colours
262k
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • cable
  • display module
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
24691
0 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 3 pcs - 18.51 USDGross price for quantities from 3 pcs - 18.51 USD
Net price for quantities from 10 pcs - 17.81 USDGross price for quantities from 10 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)