+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24777

Display: OLED; 1.32"; 128x96; Dim: 30.5x34.3mm; white; PIN: 7


Manufacturer: WAVESHARE

Manufacturer part number:
24777
TME Symbol:
WSH-24777

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.32"
Display resolution
128x96
Dimensions
30.5x34.3mm
Window dimensions (H x W)
20.14x26.86mm
Colour
white
Number of pins
7
Kind of controller
SSD1327
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
24777
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.