+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25133

Display: OLED; 0.96"; 64x128; Dim: 26x32.5mm; RGB; PIN: 7; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
25133
TME Symbol:
WSH-25133

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.96"
Display resolution
64x128
Dimensions
26x32.5mm
Window dimensions (H x W)
10.862x21.736mm
Colour
RGB
Number of pins
7
Kind of controller
SSD1357
Interface
3/4-wire SPI
No. of colours
65k
Touchpad
none
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • cable
  • display module
Gross weight15.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays WAVESHARE,
*
25133
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD