+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29236

Display: e-paper; 2.9"; 296x28; Window dimensions: 66.89x29.05mm

NEW

Manufacturer: WAVESHARE

Manufacturer part number:
29236
TME Symbol:
WSH-29236

Specification

Manufacturer
WAVESHARE
Type of display
e-paper
Screen size
2.9"
Display resolution
296x28
Window dimensions (H x W)
66.89x29.05mm
Dimensions
79x36.7x1.2mm
Kind of display
graphical
Colour
black-white, red, yellow
Trade name
EPD Electrophoretic Display
Touchpad
none
Viewing angle
170°
Gross weight5.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: E-paper WAVESHARE,
*
29236
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 3 pcs - 11.86 USDGross price for quantities from 3 pcs - 11.86 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD
Net price for quantities from 25 pcs - 10.27 USDGross price for quantities from 25 pcs - 10.27 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs