+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4438

Display: LCD; graphical; 128x64; 93x70x13.5mm; LED; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
4438
TME Symbol:
WSH-4438

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Dimensions
93x70x13.5mm
Window dimensions (H x W)
66.52x33.24mm
Illumination
LED
Backlight colour
blue
Touchpad
none
Supply voltage
  • 3.3V DC
Interface
  • parallel
  • SPI
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LCD graphic displays WAVESHARE,
*
4438
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD
Net price for quantities from 10 pcs - 11.59 USDGross price for quantities from 10 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.