+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of resistor | metal strip | |
Resistance | 1mΩ | |
Kind of resistor | current shunt, sensing | |
Mounting | SMD | |
Case - inch | 1020 | |
Case - mm | 2550 | |
Power | 2W | |
Tolerance | ±1% | |
Operating temperature | -65...170°C |