+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL1206R0170FEA

Resistor: metal strip; 17mΩ; current shunt,sensing; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
WSL1206R0170FEA
TME Symbol:
WSL1206R0170FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
17mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.016 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL1206R0170FEA
0 in TME stock
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.