+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL1206R2000FEA

Resistor: metal strip; 200mΩ; current shunt,sensing; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
WSL1206R2000FEA
TME Symbol:
WSL1206R2000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2Ω
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.027 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL1206R2000FEA
1 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs