+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal strip | |
Resistance | 0.2Ω | |
Kind of resistor | current shunt, sensing | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.5W | |
Tolerance | ±1% | |
Manufacturer series | WSL1206 | |
Operating temperature | -65...170°C |