+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL2010R0100FEB

Resistor: metal strip; 10mΩ; current shunt,sensing; SMD; 2010; 1W


Manufacturer: VISHAY

Manufacturer part number:
WSL2010R0100FEB
TME Symbol:
WSL2010R0100FEB

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
10mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
1W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.039 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL2010R0100FEB
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
Net price for quantities from 4000 pcs - 0.39 USDGross price for quantities from 4000 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 7000 pcs - 0.37 USDGross price for quantities from 7000 pcs - 0.37 USD
Net price for quantities from 10000 pcs - 0.35 USDGross price for quantities from 10000 pcs - 0.35 USD
Net price for quantities from 12000 pcs - 0.35 USDGross price for quantities from 12000 pcs - 0.35 USD
Net price for quantities from 16000 pcs - 0.34 USDGross price for quantities from 16000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.