+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL25129L000FEA18

Resistor: metal strip; 9mΩ; SMD; 2512; 2W; ±1%; 6.35x3.18x0.635mm


Manufacturer: VISHAY

Manufacturer part number:
WSL25129L000FEA18
TME Symbol:
WSL25129L000FEA18

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
9mΩ
Mounting
SMD
Case - inch
2512
Power
2W
Tolerance
±1%
Body dimensions
6.35x3.18x0.635mm
Operating temperature
-65...170°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
178mm
Quantity in set/package
2000pcs.
Gross weight0.064 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL25129L000FEA18
0 in TME stock
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.