+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL36372L000FEA

Resistor: metal strip; 2mΩ; current shunt,sensing; SMD; 3637; 3W


Manufacturer: VISHAY

Manufacturer part number:
WSL36372L000FEA
TME Symbol:
WSL36372L000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
2mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
3637
Case - mm
9491
Power
3W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.274 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL36372L000FEA
0 in TME stock
Net price for quantities from 4000 pcs - 0.69 USDGross price for quantities from 4000 pcs - 0.69 USD
Net price for quantities from 8000 pcs - 0.63 USDGross price for quantities from 8000 pcs - 0.63 USD
Net price for quantities from 12000 pcs - 0.59 USDGross price for quantities from 12000 pcs - 0.59 USD
Net price for quantities from 16000 pcs - 0.57 USDGross price for quantities from 16000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.