+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL3921L2000FEA

Resistor: metal strip; 200uΩ; current shunt,sensing; SMD; 3921; 3W


Manufacturer: VISHAY

Manufacturer part number:
WSL3921L2000FEA
TME Symbol:
WSL3921L2000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
3921
Case - mm
10052
Power
3W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.281 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL3921L2000FEA
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Net price for quantities from 6000 pcs - 0.50 USDGross price for quantities from 6000 pcs - 0.50 USD
Net price for quantities from 9000 pcs - 0.49 USDGross price for quantities from 9000 pcs - 0.49 USD
Net price for quantities from 15000 pcs - 0.48 USDGross price for quantities from 15000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.