+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSL5931L2000FEA

Resistor: metal strip; 200uΩ; current shunt,sensing; SMD; 5931; 5W


Manufacturer: VISHAY

Manufacturer part number:
WSL5931L2000FEA
TME Symbol:
WSL5931L2000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
5931
Case - mm
15078
Power
5W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight1.253 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSL5931L2000FEA
0 in TME stock
Net price for quantities from 1500 pcs - 0.77 USDGross price for quantities from 1500 pcs - 0.77 USD
Net price for quantities from 3000 pcs - 0.72 USDGross price for quantities from 3000 pcs - 0.72 USD
Net price for quantities from 4500 pcs - 0.70 USDGross price for quantities from 4500 pcs - 0.70 USD
Net price for quantities from 7500 pcs - 0.66 USDGross price for quantities from 7500 pcs - 0.66 USD
Net price for quantities from 9000 pcs - 0.65 USDGross price for quantities from 9000 pcs - 0.65 USD
Net price for quantities from 10500 pcs - 0.64 USDGross price for quantities from 10500 pcs - 0.64 USD
Net price for quantities from 15000 pcs - 0.63 USDGross price for quantities from 15000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.