+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSLF2512L5000FEA

Resistor: metal strip; 2.5mΩ; current shunt,sensing; SMD; 2512


Manufacturer: VISHAY

Manufacturer part number:
WSLF2512L5000FEA
TME Symbol:
WSLF2512L5000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
2.5mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
2512
Case - mm
6432
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.25 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSLF2512L5000FEA
0 in TME stock
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
Net price for quantities from 8000 pcs - 0.29 USDGross price for quantities from 8000 pcs - 0.29 USD
Net price for quantities from 12000 pcs - 0.28 USDGross price for quantities from 12000 pcs - 0.28 USD
Net price for quantities from 20000 pcs - 0.27 USDGross price for quantities from 20000 pcs - 0.27 USD
Net price for quantities from 28000 pcs - 0.27 USDGross price for quantities from 28000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.