+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSLP2010R0200DEA

Resistor: metal strip; 20mΩ; current shunt,sensing; SMD; 2010; 2W


Manufacturer: VISHAY

Manufacturer part number:
WSLP2010R0200DEA
TME Symbol:
WSLP2010R0200DEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
20mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
2W
Tolerance
±0.5%
Operating temperature
-65...170°C
Gross weight0.039 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSLP2010R0200DEA
0 in TME stock
Net price for quantities from 4000 pcs - 0.97 USDGross price for quantities from 4000 pcs - 0.97 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.